Bourns 1.2A Resettable Fuse, 15V
- RS Stock No.:
- 817-1709
- Mfr. Part No.:
- MF-S120
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-1709
- Mfr. Part No.:
- MF-S120
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 2.7A | |
| Voltage Rating | 15V | |
| Time to Trip | 5s | |
| Hold Current | 1.2A | |
| Maximum Current | 100 A | |
| Length | 7.1mm | |
| Height | 1mm | |
| Width | 5.2mm | |
| Terminal Material | Quarter Hard Nickel | |
| Minimum Resistance | 0.085Ω | |
| Maximum Resistance | 160mΩ | |
| Power Dissipation | 1.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 7.1 x 5.2 x 1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 2.7A | ||
Voltage Rating 15V | ||
Time to Trip 5s | ||
Hold Current 1.2A | ||
Maximum Current 100 A | ||
Length 7.1mm | ||
Height 1mm | ||
Width 5.2mm | ||
Terminal Material Quarter Hard Nickel | ||
Minimum Resistance 0.085Ω | ||
Maximum Resistance 160mΩ | ||
Power Dissipation 1.2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 7.1 x 5.2 x 1mm | ||
