Bourns 0.1A Resettable Fuse, 16V
- RS Stock No.:
- 817-1670
- Mfr. Part No.:
- MF-PSHT010X-2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-1670
- Mfr. Part No.:
- MF-PSHT010X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 600mA | |
| Voltage Rating | 16V | |
| Time to Trip | 1.5s | |
| Hold Current | 0.1A | |
| Maximum Current | 40 A | |
| Length | 2.3mm | |
| Height | 0.8mm | |
| Width | 1.5mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 1Ω | |
| Maximum Resistance | 7.5Ω | |
| Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Operating Temperature Range | -40 → +125 °C | |
| Dimensions | 2.3 x 1.5 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 600mA | ||
Voltage Rating 16V | ||
Time to Trip 1.5s | ||
Hold Current 0.1A | ||
Maximum Current 40 A | ||
Length 2.3mm | ||
Height 0.8mm | ||
Width 1.5mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 1Ω | ||
Maximum Resistance 7.5Ω | ||
Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Dimensions 2.3 x 1.5 x 0.8mm | ||
- COO (Country of Origin):
- CN
