Bourns 3A Resettable Fuse, 6V
- RS Stock No.:
- 817-1661
- Mfr. Part No.:
- MF-LSMF300X-2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-1661
- Mfr. Part No.:
- MF-LSMF300X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 5A | |
| Voltage Rating | 6V | |
| Time to Trip | 20s | |
| Hold Current | 3A | |
| Maximum Current | 40 A | |
| Length | 7.98mm | |
| Height | 0.85mm | |
| Width | 5.44mm | |
| Terminal Material | Electroless Nickel Immersion Gold | |
| Minimum Resistance | 0.015Ω | |
| Maximum Resistance | 48mΩ | |
| Power Dissipation | 1.5W | |
| Minimum Operating Temperature | -40°C | |
| Package Size | 3121 | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 7.98 x 5.44 x 0.85mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 5A | ||
Voltage Rating 6V | ||
Time to Trip 20s | ||
Hold Current 3A | ||
Maximum Current 40 A | ||
Length 7.98mm | ||
Height 0.85mm | ||
Width 5.44mm | ||
Terminal Material Electroless Nickel Immersion Gold | ||
Minimum Resistance 0.015Ω | ||
Maximum Resistance 48mΩ | ||
Power Dissipation 1.5W | ||
Minimum Operating Temperature -40°C | ||
Package Size 3121 | ||
Maximum Operating Temperature +85°C | ||
Dimensions 7.98 x 5.44 x 0.85mm | ||
Operating Temperature Range -40 → +85 °C | ||
