Bourns 2.6 A Resettable Fuse, 24 V
- RS Stock No.:
- 817-1658
- Distrelec Article No.:
- 304-45-203
- Mfr. Part No.:
- MF-LSMF260X-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.96
(exc. VAT)
£7.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 6,270 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.596 | £5.96 |
| 100 - 2990 | £0.459 | £4.59 |
| 3000 - 5990 | £0.448 | £4.48 |
| 6000 - 8990 | £0.437 | £4.37 |
| 9000 + | £0.423 | £4.23 |
*price indicative
- RS Stock No.:
- 817-1658
- Distrelec Article No.:
- 304-45-203
- Mfr. Part No.:
- MF-LSMF260X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 5.2A | |
| Voltage | 24 V | |
| Time to Trip | 5s | |
| Current Rating | 20 A | |
| Hold Current | 2.6A | |
| Length | 7.98mm | |
| Height | 1.6mm | |
| Width | 5.44 mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.02Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 75mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | RoHS | |
| Package Size | 3121 | |
| Series | MF-LSMF | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 5.2A | ||
Voltage 24 V | ||
Time to Trip 5s | ||
Current Rating 20 A | ||
Hold Current 2.6A | ||
Length 7.98mm | ||
Height 1.6mm | ||
Width 5.44 mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.02Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 75mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals RoHS | ||
Package Size 3121 | ||
Series MF-LSMF | ||
Package Type Reel | ||
MF-LSMF Series
High power ratings
Low profile
Compatible with Pb and Pb-free solder reflow profiles
RoHS compliant and halogen free
Surface mount packaging for automated assembly
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
