Bourns 2.6 A Resettable Fuse, 15V

Subtotal (1 pack of 10 units)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 350 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.349£3.49

*price indicative

RS Stock No.:
817-1630
Mfr. Part No.:
MF-LR260
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

5.8A

Voltage

15V

Time to Trip

5s

Current Rating

100A

Hold Current

2.6A

Length

12.1mm

Height

1mm

Width

5.2mm

Terminal Material

Nickel

Minimum Resistance

0.02Ω

Maximum Resistance

42mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.3W

Standards/Approvals

RoHS

Package Type

Bulk

Series

MF-LR

MF-LR Series


Axial leaded

Fully compatible with current industry standards

Weldable nickel terminals

Very low internal resistance

Operating currents to 9.0 amps

RoHS compliant

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links