Bourns 0.11A Resettable Fuse, 230V

Subtotal (1 pack of 10 units)*

£5.84

(exc. VAT)

£7.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.584£5.84

*price indicative

Packaging Options:
RS Stock No.:
817-1620
Mfr. Part No.:
CMF-SDP35A-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

230mA

Voltage Rating

230V

Time to Trip

0.04s

Hold Current

0.11A

Maximum Current

4.6 A

Length

8.75mm

Height

10.2mm

Width

7.2mm

Maximum Resistance

35Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Dimensions

8.75 x 7.2 x 10.2mm

COO (Country of Origin):
CN

CMF-SDP Series


Two resistance-matched PTCs in a plastic housing
Narrow resistance tolerance
RoHS compliant


Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.


Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required


Main applications


Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Related links