Littelfuse 1.1 A Resettable Fuse, 33V dc
- RS Stock No.:
- 787-4205P
- Mfr. Part No.:
- 2920L100PR
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
£9.10
(exc. VAT)
£10.925
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,605 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £0.364 |
| 50 - 245 | £0.316 |
| 250 - 495 | £0.274 |
| 500 + | £0.236 |
*price indicative
- RS Stock No.:
- 787-4205P
- Mfr. Part No.:
- 2920L100PR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 33V dc | |
| Time to Trip | 0.5s | |
| Current Rating | 40A | |
| Hold Current | 1.1A | |
| Length | 7.98mm | |
| Height | 1mm | |
| Width | 5.44mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.12Ω | |
| Maximum Resistance | 410mΩ | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | RoHS | |
| Package Size | 2920 | |
| Series | 2920L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 33V dc | ||
Time to Trip 0.5s | ||
Current Rating 40A | ||
Hold Current 1.1A | ||
Length 7.98mm | ||
Height 1mm | ||
Width 5.44mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.12Ω | ||
Maximum Resistance 410mΩ | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals RoHS | ||
Package Size 2920 | ||
Series 2920L | ||
Package Type Reel | ||
Littelfuse POLY-FUSE Resettable PTCs - 2920L Series
The Littelfuse 2920L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
