Littelfuse 0.5 A Resettable Fuse, 13.2V dc

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.30

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship
  • Plus 3,130 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.33£3.30
50 - 90£0.289£2.89
100 - 490£0.261£2.61
500 - 990£0.201£2.01
1000 +£0.177£1.77

*price indicative

Packaging Options:
RS Stock No.:
787-4202
Mfr. Part No.:
1210L050YR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

1A

Product Type

Resettable Fuse

Voltage

13.2V dc

Time to Trip

0.05s

Current Rating

10A

Hold Current

0.5A

Length

3.43mm

Height

0.85mm

Width

2.8mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.25Ω

Maximum Resistance

900mΩ

Minimum Operating Temperature

85°C

Maximum Operating Temperature

-40°C

Power Dissipation

0.6W

Standards/Approvals

RoHS

Package Size

1210

Series

1210L

Package Type

Reel

Littelfuse POLY-FUSE Resettable PTCs - 1210L Series


The Littelfuse 1210L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links