Littelfuse 0.75A Resettable Fuse, 24V dc
- RS Stock No.:
- 782-6509
- Mfr. Part No.:
- MINISMDC075F/24-2
- Brand:
- Littelfuse
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.36
(exc. VAT)
£2.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.472 | £2.36 |
| 50 - 120 | £0.362 | £1.81 |
| 125 - 245 | £0.30 | £1.50 |
| 250 - 745 | £0.274 | £1.37 |
| 750 + | £0.238 | £1.19 |
*price indicative
- RS Stock No.:
- 782-6509
- Mfr. Part No.:
- MINISMDC075F/24-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1.5A | |
| Voltage Rating | 24V dc | |
| Hold Current | 0.75A | |
| Maximum Current | 40 A | |
| Length | 4.83mm | |
| Height | 1.46mm | |
| Width | 3.41mm | |
| Maximum Resistance | 290mΩ | |
| Dimensions | 4.83 x 3.41 x 1.46mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1.5A | ||
Voltage Rating 24V dc | ||
Hold Current 0.75A | ||
Maximum Current 40 A | ||
Length 4.83mm | ||
Height 1.46mm | ||
Width 3.41mm | ||
Maximum Resistance 290mΩ | ||
Dimensions 4.83 x 3.41 x 1.46mm | ||
