Stock information currently inaccessible
- RS Stock No.:
- 712-7499
- Mfr. Part No.:
- RKEF110
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 2.2A | |
| Voltage Rating | 60V | |
| Time to Trip | 3s | |
| Hold Current | 1.1A | |
| Maximum Current | 40 A | |
| Minimum Resistance | 0.17Ω | |
| Maximum Resistance | 470mΩ | |
| Power Dissipation | 2.2W | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 2.2A | ||
Voltage Rating 60V | ||
Time to Trip 3s | ||
Hold Current 1.1A | ||
Maximum Current 40 A | ||
Minimum Resistance 0.17Ω | ||
Maximum Resistance 470mΩ | ||
Power Dissipation 2.2W | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
