Bourns 1.5 A Resettable Fuse, 15V

Subtotal (1 pack of 5 units)*

£2.18

(exc. VAT)

£2.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship
  • Plus 4,120 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.436£2.18

*price indicative

Packaging Options:
RS Stock No.:
691-7591
Mfr. Part No.:
MF-SMDF150-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

3A

Voltage

15V

Current Rating

40A

Time to Trip

0.8s

Hold Current

1.5A

Length

5.44mm

Height

0.85mm

Width

4.93mm

Terminal Material

Electroless Nickel Immersion Gold Plated

Minimum Resistance

0.05Ω

Maximum Resistance

170mΩ

Minimum Operating Temperature

85°C

Maximum Operating Temperature

-40°C

Power Dissipation

1.1W

Standards/Approvals

RoHS

Package Size

2018

Series

MF-SMDF

Package Type

Reel

COO (Country of Origin):
CN

MF-SMD Series


Very low profile

Very fast tripping time

High voltage

Symmetrical

Surface mount 2018 footprint

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio Visual and telecommunications

Related links