Bourns 0.13A Resettable Fuse, 60V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
691-7581
Mfr. Part No.:
MF-SM013/250V-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Voltage Rating

60V

Hold Current

0.13A

Maximum Current

3 A

Length

7.4mm

Height

3.2mm

Width

6.6mm

Terminal Material

Tin Plated Brass

Minimum Resistance

6.5Ω

Maximum Resistance

20Ω

Power Dissipation

3W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

7.4 x 6.6 x 3.2mm

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy