Bulk discount available
Subtotal (1 pack of 10 units)*
£3.90
(exc. VAT)
£4.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.39 | £3.90 |
| 100 + | £0.26 | £2.60 |
*price indicative
- RS Stock No.:
- 651-7582
- Mfr. Part No.:
- MF-MSMF160-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 2.8A | |
| Voltage Rating | 8V | |
| Time to Trip | 2s | |
| Hold Current | 1.6A | |
| Maximum Current | 100 A | |
| Length | 4.73mm | |
| Height | 0.85mm | |
| Width | 3.41mm | |
| Terminal Material | Electroless Nickel Immersion Gold | |
| Minimum Resistance | 0.035Ω | |
| Maximum Resistance | 99mΩ | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 1812 | |
| Dimensions | 4.73 x 3.41 x 0.85mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 2.8A | ||
Voltage Rating 8V | ||
Time to Trip 2s | ||
Hold Current 1.6A | ||
Maximum Current 100 A | ||
Length 4.73mm | ||
Height 0.85mm | ||
Width 3.41mm | ||
Terminal Material Electroless Nickel Immersion Gold | ||
Minimum Resistance 0.035Ω | ||
Maximum Resistance 99mΩ | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 1812 | ||
Dimensions 4.73 x 3.41 x 0.85mm | ||
Operating Temperature Range -40 → +85 °C | ||
