Bourns 7A Resettable Fuse, 30V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
647-8645
Mfr. Part No.:
MF-R700
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

14A

Voltage Rating

30V

Time to Trip

17.5s

Hold Current

7A

Maximum Current

40 A

Length

22.1mm

Height

29.8mm

Width

3mm

Minimum Resistance

0.005Ω

Maximum Resistance

30mΩ

Power Dissipation

3.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial