Bourns 0.75 A Resettable Fuse, 60 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
647-8516P
Mfr. Part No.:
MF-R075
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

1.5A

Product Type

Resettable Fuse

Voltage

60 V

Time to Trip

6.3s

Current Rating

40 A

Hold Current

0.75A

Length

10.4mm

Height

16mm

Width

3.1 mm

Minimum Resistance

0.18Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

600mΩ

Maximum Operating Temperature

85°C

Power Dissipation

0.9W

Standards/Approvals

RoHS, UL

Series

MFR

Lead Diameter

0.51mm

Lead Orientation

Radial

MF-R Series


Radial leaded devices

Rated at 40A except MF-R1100 which is rated at 100A

Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links