Bourns 0.65 A Resettable Fuse, 60V

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a bag)*

£24.10

(exc. VAT)

£28.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship

Units
Per unit
100 - 490£0.241
500 - 1490£0.235
1500 - 2490£0.229
2500 +£0.223

*price indicative

Packaging Options:
RS Stock No.:
647-8487P
Mfr. Part No.:
MF-R065
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

1.3A

Product Type

Resettable Fuse

Time to Trip

5.3s

Hold Current

0.65A

Length

9.7mm

Height

15.2mm

Minimum Resistance

0.27Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

720mΩ

Maximum Operating Temperature

85°C

Power Dissipation

0.9W

Standards/Approvals

RoHS, UL

Series

MFR

Lead Orientation

Radial

Lead Diameter

0.51mm

MF-R Series


Radial leaded devices

Rated at 40A except MF-R1100 which is rated at 100A

Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy