Bourns 1.1 A Resettable Fuse, 6V
- RS Stock No.:
- 647-8314
- Distrelec Article No.:
- 304-42-373
- Mfr. Part No.:
- MF-NSMF110-2
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 08 June 2026
- Plus 320 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.231 | £2.31 |
| 100 - 490 | £0.228 | £2.28 |
| 500 - 1490 | £0.226 | £2.26 |
| 1500 - 2490 | £0.223 | £2.23 |
| 2500 + | £0.22 | £2.20 |
*price indicative
- RS Stock No.:
- 647-8314
- Distrelec Article No.:
- 304-42-373
- Mfr. Part No.:
- MF-NSMF110-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 6V | |
| Current Rating | 100A | |
| Time to Trip | 0.1s | |
| Hold Current | 1.1A | |
| Length | 3.4mm | |
| Height | 0.7mm | |
| Width | 1.8mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.06Ω | |
| Minimum Operating Temperature | 85°C | |
| Maximum Resistance | 200mΩ | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 1206 | |
| Series | MF-NSMF | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 6V | ||
Current Rating 100A | ||
Time to Trip 0.1s | ||
Hold Current 1.1A | ||
Length 3.4mm | ||
Height 0.7mm | ||
Width 1.8mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.06Ω | ||
Minimum Operating Temperature 85°C | ||
Maximum Resistance 200mΩ | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals UL, RoHS | ||
Package Size 1206 | ||
Series MF-NSMF | ||
Package Type Reel | ||
MF-NSMF Series
Compact design to save board space - 1206 footprint
Small size results in very fast time to react to fault events
Symmetrical design
Low profile
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
