Bourns 0.1A Resettable Fuse, 60V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
647-8134P
Mfr. Part No.:
MF-MSMF010-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

0.3A

Voltage Rating

60V

Time to Trip

1.5s

Hold Current

0.1A

Maximum Current

40 A

Length

4.73mm

Height

1.1mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.7Ω

Maximum Resistance

15Ω

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Package Size

1812

Maximum Operating Temperature

+85°C

Series

MF-MSMF

Dimensions

4.73 x 3.41 x 1.1mm

Operating Temperature Range

-40 → +85 °C

MF-MSMF Series


Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
100 % electrically compatible with all previous generations of 1812 SMT devices
Compatible with Pb and Pb-free solder reflow profiles
Surface mount packaging for automated assembly


Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.


Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required


Main applications


Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Related links