Bourns 0.3 A Resettable Fuse, 60V

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£24.30

(exc. VAT)

£29.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 960 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.243
500 - 1490£0.237
1500 - 2490£0.231
2500 +£0.223

*price indicative

Packaging Options:
RS Stock No.:
647-8005P
Mfr. Part No.:
MF-SM030-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

0.6A

Voltage

60V

Time to Trip

3s

Current Rating

40A

Hold Current

0.3A

Length

7.98mm

Height

3.18mm

Width

5.44mm

Terminal Material

Tin Plated Brass

Minimum Resistance

0.9Ω

Minimum Operating Temperature

85°C

Maximum Resistance

4.8Ω

Maximum Operating Temperature

-40°C

Power Dissipation

1.7W

Standards/Approvals

RoHS

Package Size

2920

Package Type

Reel

Series

MF-SM

MF-SM Series


Fully compatible with current industry standards

Self-resetting on removal or reduction of trip current

Packaged per EIA 481-2 standard

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy