Littelfuse 0.2 A Resettable Fuse, 30 V dc

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.45

(exc. VAT)

£4.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,330 unit(s) ready to ship
  • Plus 280 unit(s) ready to ship from another location
  • Plus 11,760 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.345£3.45
50 - 240£0.287£2.87
250 - 490£0.246£2.46
500 - 990£0.212£2.12
1000 +£0.187£1.87

*price indicative

Packaging Options:
RS Stock No.:
517-7105
Distrelec Article No.:
304-42-535
Mfr. Part No.:
MINISMDC020F-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

400mA

Product Type

Resettable Fuse

Voltage

30 V dc

Time to Trip

0.02s

Current Rating

10 A

Hold Current

0.2A

Length

4.73mm

Height

0.89mm

Width

3.41 mm

Terminal Material

Matt Tin

Minimum Resistance

0.6Ω

Maximum Resistance

3.3Ω

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Standards/Approvals

RoHS, UL, CSA, TUV

Series

miniSMDC

Package Type

Reel

PolySwitch Mini SMDC series


TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Halogen free

Current ratings from 0.05 to 3A

Voltage ratings from 6V computer and electronic applications to 60V telecom applications

Small footprint

Fast time-to-trip

Low resistance

RoHS compliant

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links