Stock information currently inaccessible
- RS Stock No.:
- 495-0779
- Mfr. Part No.:
- LVR055K
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1.25A | |
| Voltage Rating | 240V dc | |
| Time to Trip | 26s | |
| Hold Current | 0.55A | |
| Maximum Current | 7 A | |
| Minimum Resistance | 0.45Ω | |
| Maximum Resistance | 1.45Ω | |
| Power Dissipation | 3.4W | |
| Lead Orientation | Radial | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1.25A | ||
Voltage Rating 240V dc | ||
Time to Trip 26s | ||
Hold Current 0.55A | ||
Maximum Current 7 A | ||
Minimum Resistance 0.45Ω | ||
Maximum Resistance 1.45Ω | ||
Power Dissipation 3.4W | ||
Lead Orientation Radial | ||
Priced to Clear Yes | ||
