Bourns 0.75 A Resettable Fuse, 30 V
- RS Stock No.:
- 245-9180
- Mfr. Part No.:
- MF-MSHT075KX-2
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£766.00
(exc. VAT)
£920.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.383 | £766.00 |
*price indicative
- RS Stock No.:
- 245-9180
- Mfr. Part No.:
- MF-MSHT075KX-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 3.75A | |
| Product Type | Resettable Fuse | |
| Voltage | 30 V | |
| Current Rating | 40 A | |
| Time to Trip | 5s | |
| Hold Current | 0.75A | |
| Length | 4.83mm | |
| Height | 0.85mm | |
| Width | 3.41 mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.09Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.85Ω | |
| Maximum Operating Temperature | 125°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | AEC-Q200, UL, TUV, RoHS | |
| Package Size | 1812 | |
| Series | MF-MSHT | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 3.75A | ||
Product Type Resettable Fuse | ||
Voltage 30 V | ||
Current Rating 40 A | ||
Time to Trip 5s | ||
Hold Current 0.75A | ||
Length 4.83mm | ||
Height 0.85mm | ||
Width 3.41 mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.09Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.85Ω | ||
Maximum Operating Temperature 125°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals AEC-Q200, UL, TUV, RoHS | ||
Package Size 1812 | ||
Series MF-MSHT | ||
Package Type Surface Mount | ||
The Bourns MF-MSHT series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment.
Operating temperature range from -40 °C to 125 °C
Surface mount packaging for automated assembly
Low thermal derating factor
