Bourns 6 A Resettable Fuse, 12 V

Subtotal (1 reel of 3000 units)*

£1,095.00

(exc. VAT)

£1,314.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.365£1,095.00

*price indicative

RS Stock No.:
245-9171
Mfr. Part No.:
MF-LSMF600/12X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

12A

Product Type

Resettable Fuse

Voltage

12 V

Current Rating

40 A

Time to Trip

2s

Hold Current

6A

Length

7.98mm

Height

1.6mm

Width

5.44 mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.004Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.02Ω

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Standards/Approvals

RoHS, UL, AEC-Q200, TUV

Package Size

7451

Series

MF-LSMF

Package Type

Surface Mount

The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

Related links