Bourns 3.3 A Resettable Fuse, 6 V
- RS Stock No.:
- 245-9165
- Mfr. Part No.:
- MF-LSMF330X-2
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£876.00
(exc. VAT)
£1,050.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.292 | £876.00 |
*price indicative
- RS Stock No.:
- 245-9165
- Mfr. Part No.:
- MF-LSMF330X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 5.5A | |
| Voltage | 6 V | |
| Current Rating | 40 A | |
| Time to Trip | 15s | |
| Hold Current | 3.3A | |
| Length | 7.98mm | |
| Height | 0.85mm | |
| Width | 5.44 mm | |
| Terminal Material | Gold over Nickel | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 0.06Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | UL, RoHS, AEC-Q200, TUV | |
| Package Size | 7451 | |
| Series | MF-LSMF | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 5.5A | ||
Voltage 6 V | ||
Current Rating 40 A | ||
Time to Trip 15s | ||
Hold Current 3.3A | ||
Length 7.98mm | ||
Height 0.85mm | ||
Width 5.44 mm | ||
Terminal Material Gold over Nickel | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 0.06Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals UL, RoHS, AEC-Q200, TUV | ||
Package Size 7451 | ||
Series MF-LSMF | ||
Package Type Surface Mount | ||
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Operating temperature range from -40°C to 85°C
High power ratings
Surface mount packaging for automated assembly
Halogen free
