Bourns 3.3 A Resettable Fuse, 24 V

Bulk discount available

Subtotal (1 tape of 10 units)*

£10.50

(exc. VAT)

£12.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£1.05£10.50
100 - 190£0.985£9.85
200 - 490£0.936£9.36
500 - 990£0.893£8.93
1000 +£0.84£8.40

*price indicative

Packaging Options:
RS Stock No.:
245-9164
Mfr. Part No.:
MF-LSMF330/24X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

5.5A

Product Type

Resettable Fuse

Voltage

24 V

Current Rating

40 A

Time to Trip

15s

Hold Current

3.3A

Length

7.98mm

Height

1.6mm

Width

5.44 mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.06Ω

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Standards/Approvals

AEC-Q200, RoHS, TUV, UL

Package Size

7451

Package Type

Surface Mount

Series

MF-LSMF

COO (Country of Origin):
CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

Related links