Bourns 3.3A Resettable Fuse, 24V
- RS Stock No.:
- 245-9163
- Mfr. Part No.:
- MF-LSMF330/24X-2
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£2,076.00
(exc. VAT)
£2,490.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.692 | £2,076.00 |
*price indicative
- RS Stock No.:
- 245-9163
- Mfr. Part No.:
- MF-LSMF330/24X-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Trip Current | 5.5A | |
Voltage Rating | 24V | |
Time to Trip | 15s | |
Hold Current | 3.3A | |
Maximum Current | 40 A | |
Select all | ||
---|---|---|
Brand Bourns | ||
Trip Current 5.5A | ||
Voltage Rating 24V | ||
Time to Trip 15s | ||
Hold Current 3.3A | ||
Maximum Current 40 A | ||
- COO (Country of Origin):
- CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Operating temperature range from -40°C to 85°C
High power ratings
Surface mount packaging for automated assembly
Halogen free
High power ratings
Surface mount packaging for automated assembly
Halogen free