Bourns 110 A Resettable Fuse, 6 V

Subtotal (1 tape of 10 units)*

£2.58

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,230 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +£0.258£2.58

*price indicative

Packaging Options:
RS Stock No.:
233-0775
Distrelec Article No.:
304-40-389
Mfr. Part No.:
MF-PSMF110X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

8A

Voltage

6 V

Time to Trip

0.3s

Hold Current

110A

Length

2.3mm

Height

1.25mm

Terminal Material

Nickel, Gold Plated

Minimum Resistance

0.06Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.21Ω

Maximum Operating Temperature

85°C

Standards/Approvals

cUL, TÜV, RoHS

Series

MF-PSMF

COO (Country of Origin):
CN
The Bourns MF-PSMF series PTC resettable fuses has operating temperature range of -40°C to 85°C. It has compact design to save board space and small size results in very fast time to react to fault events.

Symmetrical design

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy