Bourns 0.5 A Resettable Fuse, 30 V
- RS Stock No.:
- 223-1714
- Mfr. Part No.:
- MF-USHT050KX-2
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£909.00
(exc. VAT)
£1,092.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.303 | £909.00 |
*price indicative
- RS Stock No.:
- 223-1714
- Mfr. Part No.:
- MF-USHT050KX-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.5A | |
| Voltage | 30 V | |
| Time to Trip | 8s | |
| Current Rating | 20 A | |
| Hold Current | 0.5A | |
| Length | 3.43mm | |
| Height | 0.85mm | |
| Width | 2.8 mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 1Ω | |
| Maximum Resistance | 7.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL TÜV, AEC-Q200 Rev-D, RoHS | |
| Package Size | 1210 | |
| Package Type | Reel | |
| Series | MF-USHT | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 2.5A | ||
Voltage 30 V | ||
Time to Trip 8s | ||
Current Rating 20 A | ||
Hold Current 0.5A | ||
Length 3.43mm | ||
Height 0.85mm | ||
Width 2.8 mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 1Ω | ||
Maximum Resistance 7.5Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL TÜV, AEC-Q200 Rev-D, RoHS | ||
Package Size 1210 | ||
Package Type Reel | ||
Series MF-USHT | ||
The Bourns Electronics PTC Resettable Fuses Compliant with AEC-Q200 Rev-D Stress Test Qualification for Passive Components in Automotive Applications. It is 100% electrically compatible with all previous generations of 1812 SMT devices.
Operating temperature range up to 125°C
Low thermal derating factor