Wickmann 1.1 A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0904
- Mfr. Part No.:
- RF0318-000
- Brand:
- Wickmann
Subtotal (1 pack of 10 units)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 90 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.388 | £3.88 |
*price indicative
- RS Stock No.:
- 174-0904
- Mfr. Part No.:
- RF0318-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2.2A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V dc | |
| Current Rating | 40A | |
| Time to Trip | 0.5s | |
| Hold Current | 1.1A | |
| Length | 7.98mm | |
| Height | 3mm | |
| Width | 5.44mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.12Ω | |
| Maximum Resistance | 480mΩ | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 1.7W | |
| Standards/Approvals | UL, TUV, CSA, RoHS | |
| Package Size | 2920 | |
| Package Type | Reel | |
| Fuse Speed | F | |
| Series | SMD | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 2.2A | ||
Product Type Resettable Fuse | ||
Voltage 30V dc | ||
Current Rating 40A | ||
Time to Trip 0.5s | ||
Hold Current 1.1A | ||
Length 7.98mm | ||
Height 3mm | ||
Width 5.44mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.12Ω | ||
Maximum Resistance 480mΩ | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 1.7W | ||
Standards/Approvals UL, TUV, CSA, RoHS | ||
Package Size 2920 | ||
Package Type Reel | ||
Fuse Speed F | ||
Series SMD | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 1.1 A Resettable Fuse, 30V dc
- Wickmann 1.1 A Resettable Fuse 30V dc
- Wickmann 1.1 A Resettable Fuse, 24 V dc
- Wickmann 1.1 A Resettable Fuse 72V dc
- Wickmann 1.1 A Resettable Fuse 72 V dc
- Wickmann 1.1 A Resettable Fuse 30 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V
- Wickmann 4.2 A Resettable Fuse, 30V dc
