Wickmann 1.1A Resettable Fuse, 33V dc
- RS Stock No.:
- 174-0888
- Mfr. Part No.:
- RF0319-000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0888
- Mfr. Part No.:
- RF0319-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2.2A | |
| Voltage Rating | 33V dc | |
| Time to Trip | 0.5s | |
| Hold Current | 1.1A | |
| Maximum Current | 40 A | |
| Length | 7.98mm | |
| Height | 3mm | |
| Width | 5.44mm | |
| Minimum Resistance | 0.12Ω | |
| Maximum Resistance | 410mΩ | |
| Power Dissipation | 1.7W | |
| Minimum Operating Temperature | -40°C | |
| Package Size | 2920 | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | SMD | |
| Fuse Speed | F | |
| Dimensions | 7.98 x 5.44 x 3mm | |
| Body Material | Poly | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 2.2A | ||
Voltage Rating 33V dc | ||
Time to Trip 0.5s | ||
Hold Current 1.1A | ||
Maximum Current 40 A | ||
Length 7.98mm | ||
Height 3mm | ||
Width 5.44mm | ||
Minimum Resistance 0.12Ω | ||
Maximum Resistance 410mΩ | ||
Power Dissipation 1.7W | ||
Minimum Operating Temperature -40°C | ||
Package Size 2920 | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Series SMD | ||
Fuse Speed F | ||
Dimensions 7.98 x 5.44 x 3mm | ||
Body Material Poly | ||
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
