Wickmann 0.5 A Resettable Fuse, 72 V dc, 72 V ac
- RS Stock No.:
- 174-0871
- Mfr. Part No.:
- RF2567-000
- Brand:
- Wickmann
Subtotal (1 pack of 20 units)*
£4.36
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 900 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.218 | £4.36 |
*price indicative
- RS Stock No.:
- 174-0871
- Mfr. Part No.:
- RF2567-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Voltage | 72 V dc, 72 V ac | |
| Time to Trip | 4s | |
| Current Rating | 40 A | |
| Hold Current | 0.5A | |
| Length | 7.9mm | |
| Height | 13.7mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 1.17Ω | |
| Power Dissipation | 0.77W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CSA, UL, TUV | |
| Series | RXEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Voltage 72 V dc, 72 V ac | ||
Time to Trip 4s | ||
Current Rating 40 A | ||
Hold Current 0.5A | ||
Length 7.9mm | ||
Height 13.7mm | ||
Width 3 mm | ||
Minimum Resistance 0.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 1.17Ω | ||
Power Dissipation 0.77W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CSA, UL, TUV | ||
Series RXEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 1A trip current and 4s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 0.5 A Resettable Fuse 72 V ac
- Wickmann 1.35 A Resettable Fuse 72 V ac
- Wickmann 0.2 A Resettable Fuse 72 V ac
- Wickmann 0.65 A Resettable Fuse 72 V ac
- Wickmann 0.3 A Resettable Fuse 72 V ac
- Wickmann 0.5 A Resettable Fuse 72 V dc
- Wickmann 1.6 A Resettable Fuse, 72 V ac
- Wickmann 0.75 A Resettable Fuse 72 V dc
