Wickmann 0.5 A Resettable Fuse, 13.2 V
- RS Stock No.:
- 174-0869
- Mfr. Part No.:
- RF1347-000
- Brand:
- Wickmann
Subtotal (1 pack of 20 units)*
£4.70
(exc. VAT)
£5.64
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 400 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.235 | £4.70 |
*price indicative
- RS Stock No.:
- 174-0869
- Mfr. Part No.:
- RF1347-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.1A | |
| Product Type | Resettable Fuse | |
| Voltage | 13.2 V | |
| Current Rating | 100 A | |
| Time to Trip | 0.1s | |
| Hold Current | 0.5A | |
| Length | 3.4mm | |
| Height | 0.74mm | |
| Width | 1.8 mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 750mΩ | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, TUV, CSA, RoHS | |
| Package Size | 1206 | |
| Package Type | Reel | |
| Series | nanoSMDC | |
| Fuse Speed | F | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.1A | ||
Product Type Resettable Fuse | ||
Voltage 13.2 V | ||
Current Rating 100 A | ||
Time to Trip 0.1s | ||
Hold Current 0.5A | ||
Length 3.4mm | ||
Height 0.74mm | ||
Width 1.8 mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.2Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 750mΩ | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, TUV, CSA, RoHS | ||
Package Size 1206 | ||
Package Type Reel | ||
Series nanoSMDC | ||
Fuse Speed F | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 0.5 A Resettable Fuse, 13.2 V dc
- Wickmann 0.75 A Resettable Fuse, 13.2 V
- Wickmann 0.75 A Resettable Fuse, 13.2 V dc
- Bourns 0.5 A Resettable Fuse, 13.2 V
- Littelfuse 0.5 A Resettable Fuse, 13.2 V dc
- Littelfuse 0.75 A Resettable Fuse, 13.2 V dc
- Wickmann 0.5 A Resettable Fuse, 24 V
- Wickmann 0.5 A Resettable Fuse, 24 V dc
