Wickmann 5 A Resettable Fuse, 16 V

Subtotal (1 pack of 10 units)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.371£3.71

*price indicative

RS Stock No.:
174-0859
Mfr. Part No.:
RF3235-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

8.5A

Product Type

Resettable Fuse

Voltage

16 V

Time to Trip

2s

Current Rating

100 A

Hold Current

5A

Length

10.4mm

Height

14.3mm

Width

3 mm

Minimum Resistance

0.01Ω

Maximum Resistance

30mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

2.6W

Standards/Approvals

UL, CSA, RoHS, TUV

Lead Orientation

Radial

Series

RGEF

COO (Country of Origin):
CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 8. 5A trip current and 2s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links