Wickmann 2.5A Resettable Fuse, 72 V ac, 72V dc
- RS Stock No.:
- 174-0849
- Mfr. Part No.:
- RF2649-000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0849
- Mfr. Part No.:
- RF2649-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 5A | |
| Voltage Rating | 72 V ac, 72V dc | |
| Time to Trip | 15.6s | |
| Hold Current | 2.5A | |
| Maximum Current | 40 A | |
| Length | 20.8mm | |
| Height | 25.4mm | |
| Width | 3mm | |
| Minimum Resistance | 0.05Ω | |
| Maximum Resistance | 130mΩ | |
| Power Dissipation | 2.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 5A | ||
Voltage Rating 72 V ac, 72V dc | ||
Time to Trip 15.6s | ||
Hold Current 2.5A | ||
Maximum Current 40 A | ||
Length 20.8mm | ||
Height 25.4mm | ||
Width 3mm | ||
Minimum Resistance 0.05Ω | ||
Maximum Resistance 130mΩ | ||
Power Dissipation 2.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 5A trip current and 15. 6s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
