Wickmann 10 A Resettable Fuse, 16 V
- RS Stock No.:
- 174-0846
- Mfr. Part No.:
- RF3259-000
- Brand:
- Wickmann
Subtotal (1 pack of 10 units)*
£7.10
(exc. VAT)
£8.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.71 | £7.10 |
*price indicative
- RS Stock No.:
- 174-0846
- Mfr. Part No.:
- RF3259-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 17A | |
| Voltage | 16 V | |
| Current Rating | 100 A | |
| Time to Trip | 6s | |
| Hold Current | 10A | |
| Length | 16.5mm | |
| Height | 25.2mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.004Ω | |
| Maximum Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 3.6W | |
| Standards/Approvals | CSA, UL, RoHS, TUV | |
| Lead Orientation | Radial | |
| Series | RGEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 17A | ||
Voltage 16 V | ||
Current Rating 100 A | ||
Time to Trip 6s | ||
Hold Current 10A | ||
Length 16.5mm | ||
Height 25.2mm | ||
Width 3 mm | ||
Minimum Resistance 0.004Ω | ||
Maximum Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 3.6W | ||
Standards/Approvals CSA, UL, RoHS, TUV | ||
Lead Orientation Radial | ||
Series RGEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 17A trip current and 6s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
