Wickmann 0.75 A Resettable Fuse, 13.2 V

Subtotal (1 pack of 20 units)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,040 unit(s), ready to ship
Units
Per unit
Per Pack*
20 +£0.124£2.48

*price indicative

RS Stock No.:
174-0836
Mfr. Part No.:
RF1404-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

1.5A

Voltage

13.2 V

Current Rating

100 A

Time to Trip

0.2s

Hold Current

0.75A

Length

4.73mm

Height

0.62mm

Width

3.41 mm

Minimum Resistance

0.11Ω

Maximum Resistance

450mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

1W

Maximum Operating Temperature

85°C

Standards/Approvals

TUV, CSA, RoHS, UL

Package Size

1812

Series

miniSMDC

Fuse Speed

F

Body Material

Polymer

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

Related links