Wickmann 0.05A Resettable Fuse, 15V dc
- RS Stock No.:
 - 174-0821
 - Mfr. Part No.:
 - RF2926-000
 - Brand:
 - Wickmann
 
Subtotal (1 pack of 100 units)*
£44.10
(exc. VAT)
£52.90
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 + | £0.441 | £44.10 | 
*price indicative
- RS Stock No.:
 - 174-0821
 - Mfr. Part No.:
 - RF2926-000
 - Brand:
 - Wickmann
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 150mA | |
| Voltage Rating | 15V dc | |
| Time to Trip | 0.1s | |
| Hold Current | 0.05A | |
| Maximum Current | 40 A | |
| Length | 1.8mm | |
| Height | 0.85mm | |
| Width | 1mm | |
| Minimum Resistance | 3.8Ω | |
| Maximum Resistance | 30Ω | |
| Power Dissipation | 0.5W | |
| Minimum Operating Temperature | -40°C | |
| Package Size | 0603 | |
| Maximum Operating Temperature | +85°C | |
| Body Material | Poly | |
| Operating Temperature Range | -40 → +85 °C | |
| Fuse Speed | F | |
| Series | FEMTOSMDC | |
| Dimensions | 1.8 x 1 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Wickmann  | ||
Trip Current 150mA  | ||
Voltage Rating 15V dc  | ||
Time to Trip 0.1s  | ||
Hold Current 0.05A  | ||
Maximum Current 40 A  | ||
Length 1.8mm  | ||
Height 0.85mm  | ||
Width 1mm  | ||
Minimum Resistance 3.8Ω  | ||
Maximum Resistance 30Ω  | ||
Power Dissipation 0.5W  | ||
Minimum Operating Temperature -40°C  | ||
Package Size 0603  | ||
Maximum Operating Temperature +85°C  | ||
Body Material Poly  | ||
Operating Temperature Range -40 → +85 °C  | ||
Fuse Speed F  | ||
Series FEMTOSMDC  | ||
Dimensions 1.8 x 1 x 0.85mm  | ||
- COO (Country of Origin):
 - CN
 
Wide range of automotive surface-mount PPTC
The femtoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
