Wickmann 0.4A Resettable Fuse, 72 V ac, 72V dc

Subtotal (1 pack of 20 units)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
20 +£0.309£6.18

*price indicative

RS Stock No.:
174-0812
Mfr. Part No.:
RF2566-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

800mA

Voltage Rating

72 V ac, 72V dc

Time to Trip

3.8s

Hold Current

0.4A

Maximum Current

40 A

Length

7.6mm

Height

13.5mm

Width

3mm

Minimum Resistance

0.55Ω

Maximum Resistance

1.29Ω

Power Dissipation

0.56W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 0. 80A trip current and 3. 8s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free