Wickmann 2.6 A Resettable Fuse, 6 V
- RS Stock No.:
- 174-0802
- Mfr. Part No.:
- RF1411-000
- Brand:
- Wickmann
Subtotal (1 pack of 20 units)*
£4.64
(exc. VAT)
£5.56
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 40 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.232 | £4.64 |
*price indicative
- RS Stock No.:
- 174-0802
- Mfr. Part No.:
- RF1411-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 5A | |
| Voltage | 6 V | |
| Current Rating | 5 A | |
| Time to Trip | 5s | |
| Hold Current | 2.6A | |
| Length | 4.73mm | |
| Height | 0.78mm | |
| Width | 3.41 mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1W | |
| Standards/Approvals | No | |
| Package Size | 1812 | |
| Body Material | Polymer | |
| Series | miniSMDC | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 5A | ||
Voltage 6 V | ||
Current Rating 5 A | ||
Time to Trip 5s | ||
Hold Current 2.6A | ||
Length 4.73mm | ||
Height 0.78mm | ||
Width 3.41 mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1W | ||
Standards/Approvals No | ||
Package Size 1812 | ||
Body Material Polymer | ||
Series miniSMDC | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
