Wickmann 1.35 A Resettable Fuse, 72 V dc, 72 V ac
- RS Stock No.:
- 174-0800
- Mfr. Part No.:
- RF2640-000
- Brand:
- Wickmann
Subtotal (1 pack of 10 units)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 80 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.268 | £2.68 |
*price indicative
- RS Stock No.:
- 174-0800
- Mfr. Part No.:
- RF2640-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.7A | |
| Voltage | 72 V dc, 72 V ac | |
| Current Rating | 40 A | |
| Time to Trip | 9.6s | |
| Hold Current | 1.35A | |
| Length | 14.5mm | |
| Height | 19.1mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.12Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 300mΩ | |
| Power Dissipation | 1.7W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, TUV, RoHS, UL | |
| Lead Orientation | Radial | |
| Series | RXEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 2.7A | ||
Voltage 72 V dc, 72 V ac | ||
Current Rating 40 A | ||
Time to Trip 9.6s | ||
Hold Current 1.35A | ||
Length 14.5mm | ||
Height 19.1mm | ||
Width 3 mm | ||
Minimum Resistance 0.12Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 300mΩ | ||
Power Dissipation 1.7W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, TUV, RoHS, UL | ||
Lead Orientation Radial | ||
Series RXEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 2. 70A trip current and 9. 6s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 1.35 A Resettable Fuse 72 V ac
- Wickmann 0.2 A Resettable Fuse 72 V ac
- Wickmann 0.65 A Resettable Fuse 72 V ac
- Wickmann 0.3 A Resettable Fuse 72 V ac
- Wickmann 0.5 A Resettable Fuse 72 V ac
- Wickmann 1.6 A Resettable Fuse, 72 V ac
- Wickmann 0.75 A Resettable Fuse 72 V dc
- Wickmann 0.5 A Resettable Fuse 72 V dc
