Wickmann 0.75 A Resettable Fuse, 72 V ac, 72 V dc
- RS Stock No.:
- 174-0797
- Mfr. Part No.:
- RF2569-000
- Brand:
- Wickmann
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0797
- Mfr. Part No.:
- RF2569-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.5A | |
| Voltage | 72 V ac, 72 V dc | |
| Current Rating | 40 A | |
| Time to Trip | 6.3s | |
| Hold Current | 0.75A | |
| Length | 10.2mm | |
| Height | 15.2mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.25Ω | |
| Maximum Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.92W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, TUV, CSA, UL | |
| Lead Orientation | Radial | |
| Series | RXEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 1.5A | ||
Voltage 72 V ac, 72 V dc | ||
Current Rating 40 A | ||
Time to Trip 6.3s | ||
Hold Current 0.75A | ||
Length 10.2mm | ||
Height 15.2mm | ||
Width 3 mm | ||
Minimum Resistance 0.25Ω | ||
Maximum Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.92W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, TUV, CSA, UL | ||
Lead Orientation Radial | ||
Series RXEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 1. 50A trip current and 6. 3s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 0.75 A Resettable Fuse 72 V dc
- Wickmann 0.5 A Resettable Fuse 72 V dc
- Wickmann 1.1 A Resettable Fuse 72 V dc
- Wickmann 1.6 A Resettable Fuse, 72 V ac
- Wickmann 0.2 A Resettable Fuse 72 V ac
- Wickmann 0.3 A Resettable Fuse 72 V ac
- Wickmann 1.35 A Resettable Fuse 72 V ac
- Wickmann 0.65 A Resettable Fuse 72 V ac
