Wickmann 1.1 A Resettable Fuse, 30 V ac, 30 V dc
- RS Stock No.:
- 174-0796
- Mfr. Part No.:
- RF2624-000
- Brand:
- Wickmann
Subtotal (1 pack of 20 units)*
£6.84
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 740 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.342 | £6.84 |
*price indicative
- RS Stock No.:
- 174-0796
- Mfr. Part No.:
- RF2624-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 2.2A | |
| Product Type | Resettable Fuse | |
| Voltage | 30 V ac, 30 V dc | |
| Time to Trip | 6.6s | |
| Current Rating | 100 A | |
| Hold Current | 1.1A | |
| Length | 7.4mm | |
| Height | 14.2mm | |
| Width | 3 mm | |
| Minimum Resistance | 0.07Ω | |
| Maximum Resistance | 170mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.7W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, TUV, CQC, RoHS, UL | |
| Series | RUEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 2.2A | ||
Product Type Resettable Fuse | ||
Voltage 30 V ac, 30 V dc | ||
Time to Trip 6.6s | ||
Current Rating 100 A | ||
Hold Current 1.1A | ||
Length 7.4mm | ||
Height 14.2mm | ||
Width 3 mm | ||
Minimum Resistance 0.07Ω | ||
Maximum Resistance 170mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.7W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, TUV, CQC, RoHS, UL | ||
Series RUEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 2. 20A trip current and 6. 6s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 1.1 A Resettable Fuse 30 V dc
- Wickmann 5 A Resettable Fuse 30 V ac
- Wickmann 0.9 A Resettable Fuse 30 V ac
- Wickmann 1.1 A Resettable Fuse 72 V dc
- Wickmann 1.6 A Resettable Fuse, 30 V ac
- Wickmann 2.5 A Resettable Fuse, 30 V ac
- Wickmann 9 A Resettable Fuse, 30 V ac
- Wickmann 1.1 A Resettable Fuse, 24 V dc
