Wickmann 0.75 A Resettable Fuse, 24 V dc
- RS Stock No.:
- 174-0787
- Mfr. Part No.:
- 1812L075/24DR
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 20 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.541 | £10.82 |
| 100 - 180 | £0.514 | £10.28 |
| 200 - 480 | £0.497 | £9.94 |
| 500 + | £0.465 | £9.30 |
*price indicative
- RS Stock No.:
- 174-0787
- Mfr. Part No.:
- 1812L075/24DR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.5A | |
| Voltage | 24 V dc | |
| Time to Trip | 0.2s | |
| Hold Current | 0.75A | |
| Length | 4.73mm | |
| Height | 1.2mm | |
| Width | 3.41 mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.11Ω | |
| Maximum Resistance | 290mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Series | 1812L | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 1.5A | ||
Voltage 24 V dc | ||
Time to Trip 0.2s | ||
Hold Current 0.75A | ||
Length 4.73mm | ||
Height 1.2mm | ||
Width 3.41 mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.11Ω | ||
Maximum Resistance 290mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Series 1812L | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Related links
- Wickmann 0.75 A Resettable Fuse, 24 V dc
- Littelfuse 0.75 A Resettable Fuse, 24 V dc
- Wickmann Resettable Fuse, 24 V dc
- Wickmann 1.5 A Resettable Fuse, 24 V dc
- Wickmann 0.5 A Resettable Fuse, 24 V dc
- Wickmann 0.2 A Resettable Fuse, 24 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V dc
- Wickmann 1.1 A Resettable Fuse, 24 V
