Wickmann 0.5 A Resettable Fuse, 6 V
- RS Stock No.:
- 174-0784
- Mfr. Part No.:
- 0603L050SLYR
- Brand:
- Wickmann
Subtotal (1 pack of 50 units)*
£30.15
(exc. VAT)
£36.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,450 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.603 | £30.15 |
*price indicative
- RS Stock No.:
- 174-0784
- Mfr. Part No.:
- 0603L050SLYR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Voltage | 6 V | |
| Time to Trip | 0.1s | |
| Current Rating | 40 A | |
| Hold Current | 0.5A | |
| Length | 1.8mm | |
| Height | 0.75mm | |
| Width | 1 mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.07Ω | |
| Maximum Resistance | 350mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Type | Reel | |
| Fuse Speed | F | |
| Series | 0603L | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Voltage 6 V | ||
Time to Trip 0.1s | ||
Current Rating 40 A | ||
Hold Current 0.5A | ||
Length 1.8mm | ||
Height 0.75mm | ||
Width 1 mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.07Ω | ||
Maximum Resistance 350mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Type Reel | ||
Fuse Speed F | ||
Series 0603L | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
The 0603L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
PDAs / digital cameras
Game console port protection
