Wickmann 0.2A Resettable Fuse, 60V dc

Discontinued
RS Stock No.:
174-0781
Mfr. Part No.:
1812L020/60DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

400mA

Voltage Rating

60V dc

Time to Trip

2s

Hold Current

0.2A

Maximum Current

40 A

Length

4.73mm

Height

1.25mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

1.4Ω

Maximum Resistance

4.4Ω

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fuse Speed

F

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 1.25mm

Series

1812L

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.

Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders

Related links