Wickmann 0.35 A Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0725
- Mfr. Part No.:
- 1206L035YR
- Brand:
- Wickmann
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0725
- Mfr. Part No.:
- 1206L035YR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 750mA | |
| Product Type | Resettable Fuse | |
| Voltage | 6V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.1s | |
| Hold Current | 0.35A | |
| Length | 3.4mm | |
| Height | 0.75mm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.3Ω | |
| Maximum Resistance | 1.2Ω | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | RoHS | |
| Series | 1206L | |
| Fuse Speed | F | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 750mA | ||
Product Type Resettable Fuse | ||
Voltage 6V dc | ||
Current Rating 100A | ||
Time to Trip 0.1s | ||
Hold Current 0.35A | ||
Length 3.4mm | ||
Height 0.75mm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.3Ω | ||
Maximum Resistance 1.2Ω | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals RoHS | ||
Series 1206L | ||
Fuse Speed F | ||
Package Type Reel | ||
Wide range of automotive surface-mount PPTC
The 1206L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-Free and Halogen-Free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
