Wickmann Resettable Fuse, 32V ac/dc
- RS Stock No.:
- 174-0724
- Mfr. Part No.:
- 0251015.MXL
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0724
- Mfr. Part No.:
- 0251015.MXL
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 15A | |
| Voltage Rating | 32V ac/dc | |
| Maximum Current | 15 A | |
| Length | 7.11mm | |
| Width | 2.8mm | |
| Terminal Material | Tin Plated Copper | |
| Maximum Resistance | 0.004Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Fuse Speed | FF | |
| Series | 251 | |
| Operating Temperature Range | -55 → +125 °C | |
| Dimensions | 2.8 (Dia.) x 7.11mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 15A | ||
Voltage Rating 32V ac/dc | ||
Maximum Current 15 A | ||
Length 7.11mm | ||
Width 2.8mm | ||
Terminal Material Tin Plated Copper | ||
Maximum Resistance 0.004Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Fuse Speed FF | ||
Series 251 | ||
Operating Temperature Range -55 → +125 °C | ||
Dimensions 2.8 (Dia.) x 7.11mm | ||
- COO (Country of Origin):
- CN
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package
Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
