Wickmann 0.75A Resettable Fuse, 6V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0722
Mfr. Part No.:
0603L075SLYR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.5A

Voltage Rating

6V dc

Time to Trip

0.2s

Hold Current

0.75A

Maximum Current

50 A

Length

1.8mm

Height

0.75mm

Width

1mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.005Ω

Maximum Resistance

250mΩ

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fuse Speed

F

Body Material

Polymer

Dimensions

1.8 x 1 x 0.75mm

Operating Temperature Range

-40 → +85 °C

Series

0603L

The Littlefuse Wickman low Rho SMD series, resettable PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products.

Very thin profile
Miniature size saves board space
Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
Fast response to fault currents
Compatible with high temperature solders
0.75A hold current (Ihold)
RoHS compliant, Lead Free and Halogen Free
UL recognized and TUV approved

Related links