Wickmann 0.75 A Resettable Fuse, 13.2V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£8.60

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80£0.43£8.60
100 - 180£0.409£8.18
200 - 480£0.396£7.92
500 +£0.371£7.42

*price indicative

RS Stock No.:
174-0684
Mfr. Part No.:
1812L075PR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.5A

Product Type

Resettable Fuse

Voltage

13.2V dc

Current Rating

100A

Time to Trip

0.2s

Hold Current

0.75A

Length

4.73mm

Height

0.75mm

Width

3.41mm

Terminal Material

Solder Plated Copper

Minimum Resistance

0.1Ω

Maximum Resistance

450mΩ

Minimum Operating Temperature

85°C

Power Dissipation

0.8W

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Fuse Speed

F

Series

1812L

Package Type

Reel

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.

Lead-free

Fast response to fault currents

Compact design saves board space

Low resistance

Low-profile

Compatible with high temperature solders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy