Wickmann 4.2 A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0464
- Mfr. Part No.:
- RF1672-000
- Brand:
- Wickmann
Subtotal (1 box of 500 units)*
£211.50
(exc. VAT)
£254.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.423 | £211.50 |
*price indicative
- RS Stock No.:
- 174-0464
- Mfr. Part No.:
- RF1672-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 7.6A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V dc | |
| Time to Trip | 6s | |
| Current Rating | 100A | |
| Hold Current | 4.2A | |
| Length | 32.4mm | |
| Height | 1.1mm | |
| Width | 13.6mm | |
| Terminal Material | Quarter Hard Nickel | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 20mΩ | |
| Minimum Operating Temperature | 85°C | |
| Power Dissipation | 2.9W | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, UL, TUV, CSA | |
| Fuse Speed | F | |
| Body Material | Polyester | |
| Series | SRP | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 7.6A | ||
Product Type Resettable Fuse | ||
Voltage 30V dc | ||
Time to Trip 6s | ||
Current Rating 100A | ||
Hold Current 4.2A | ||
Length 32.4mm | ||
Height 1.1mm | ||
Width 13.6mm | ||
Terminal Material Quarter Hard Nickel | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 20mΩ | ||
Minimum Operating Temperature 85°C | ||
Power Dissipation 2.9W | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals RoHS, UL, TUV, CSA | ||
Fuse Speed F | ||
Body Material Polyester | ||
Series SRP | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann SRP series, 15/30 V PolySwitch lead free battery strap has many benefits and is generally used in applications like mobile phones, tablet PCs, mobile radios, digital cameras, portable media players and power tools (charge lines).
RoHS compliant
Lead-free versions of all devices are available
Broad range of resettable devices are available
Current ratings from 1.1A to 13A
Voltage ratings from 6V to 30V
Agency recognition: UL, CSA, TUV
Fast time-to-trip
Low resistance
Related links
- Wickmann 4.2 A Resettable Fuse, 30V dc
- Wickmann 1.1 A Resettable Fuse, 30V dc
- Wickmann 3.5 A Resettable Fuse, 30V dc
- Wickmann 0.3 A Resettable Fuse, 30V dc
- Wickmann 3 A Resettable Fuse 30V dc
- Wickmann 3 A Resettable Fuse, 30V dc
- Littelfuse 0.16 A Resettable Fuse, 30V dc
- Littelfuse 0.2 A Resettable Fuse, 30V dc
